
BZX84C2V4LYFHT116 | |
|---|---|
DigiKey Part Number  | 846-BZX84C2V4LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C2V4LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C2V4LYFHT116DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX84C2V4LYFHT116  | 
Description  | DIODE ZENER 2.4V 250MW SOT23  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 2.4 V 250 mW ±8.33% Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±8.33%  | |
Power - Max  | 250 mW  | |
Impedance (Max) (Zzt)  | 100 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 1 V  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOT-23  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.17800 | Fr.1.78 | 
| 100 | Fr.0.08880 | Fr.8.88 | 
| 500 | Fr.0.07360 | Fr.36.80 | 
| 1,000 | Fr.0.06640 | Fr.66.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.05680 | Fr.170.40 | 
| 6,000 | Fr.0.04720 | Fr.283.20 | 
| 9,000 | Fr.0.03600 | Fr.324.00 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 

