
BZX84C8V2LYT116 | |
---|---|
DigiKey Part Number | 846-BZX84C8V2LYT116TR-ND - Tape & Reel (TR) 846-BZX84C8V2LYT116CT-ND - Cut Tape (CT) 846-BZX84C8V2LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2LYT116 |
Description | DIODE ZENER 8.2V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±6.1% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.15600 | Fr.1.56 |
100 | Fr.0.07680 | Fr.7.68 |
500 | Fr.0.06560 | Fr.32.80 |
1,000 | Fr.0.05520 | Fr.55.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05042 | Fr.151.26 |
6,000 | Fr.0.04704 | Fr.282.24 |
9,000 | Fr.0.03040 | Fr.273.60 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |