
SML-D13Y2WT86 | |
|---|---|
DigiKey Part Number | 846-SML-D13Y2WT86TR-ND - Tape & Reel (TR) 846-SML-D13Y2WT86CT-ND - Cut Tape (CT) 846-SML-D13Y2WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13Y2WT86 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 581nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.38000 | Fr.3.80 |
| 100 | Fr.0.27680 | Fr.27.68 |
| 500 | Fr.0.23036 | Fr.115.18 |
| 1,000 | Fr.0.21510 | Fr.215.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.19487 | Fr.584.61 |
| 6,000 | Fr.0.18491 | Fr.1,109.46 |
| 9,000 | Fr.0.17980 | Fr.1,618.20 |
| 15,000 | Fr.0.17404 | Fr.2,610.60 |
| 21,000 | Fr.0.17061 | Fr.3,582.81 |
| 30,000 | Fr.0.16727 | Fr.5,018.10 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

