
DTA115EUBTL | |
|---|---|
DigiKey Part Number | 846-DTA115EUBTLTR-ND - Tape & Reel (TR) 846-DTA115EUBTLCT-ND - Cut Tape (CT) 846-DTA115EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA115EUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13100 | Fr.1.31 |
| 100 | Fr.0.08180 | Fr.8.18 |
| 500 | Fr.0.06020 | Fr.30.10 |
| 1,000 | Fr.0.05320 | Fr.53.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04426 | Fr.132.78 |
| 6,000 | Fr.0.03976 | Fr.238.56 |
| 9,000 | Fr.0.03745 | Fr.337.05 |
| 15,000 | Fr.0.03487 | Fr.523.05 |
| 21,000 | Fr.0.03333 | Fr.699.93 |
| 30,000 | Fr.0.03184 | Fr.955.20 |
| 75,000 | Fr.0.02857 | Fr.2,142.75 |
| 150,000 | Fr.0.02655 | Fr.3,982.50 |
| 300,000 | Fr.0.02555 | Fr.7,665.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

