
EDZTE6110B | |
---|---|
DigiKey Part Number | EDZTE6110BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDZTE6110B |
Description | DIODE ZENER 10V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZTE6110B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |