
DTA114EKAT146 | |
---|---|
DigiKey Part Number | DTA114EKAT146TR-ND - Tape & Reel (TR) DTA114EKAT146CT-ND - Cut Tape (CT) DTA114EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EKAT146 |
Description | TRANS PREBIAS PNP 50V SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114EKAT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11100 | Fr.1.11 |
100 | Fr.0.06870 | Fr.6.87 |
500 | Fr.0.05030 | Fr.25.15 |
1,000 | Fr.0.04433 | Fr.44.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03670 | Fr.110.10 |
6,000 | Fr.0.03285 | Fr.197.10 |
9,000 | Fr.0.03088 | Fr.277.92 |
15,000 | Fr.0.02867 | Fr.430.05 |
21,000 | Fr.0.02736 | Fr.574.56 |
30,000 | Fr.0.02609 | Fr.782.70 |
75,000 | Fr.0.02329 | Fr.1,746.75 |
150,000 | Fr.0.02156 | Fr.3,234.00 |
300,000 | Fr.0.02010 | Fr.6,030.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |