
DTA014TUBTL | |
|---|---|
DigiKey Part Number | 846-DTA014TUBTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA014TUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA014TUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03953 | Fr.118.59 |
| 6,000 | Fr.0.03543 | Fr.212.58 |
| 9,000 | Fr.0.03333 | Fr.299.97 |
| 15,000 | Fr.0.03097 | Fr.464.55 |
| 21,000 | Fr.0.02958 | Fr.621.18 |
| 30,000 | Fr.0.02822 | Fr.846.60 |
| 75,000 | Fr.0.02524 | Fr.1,893.00 |
| 150,000 | Fr.0.02340 | Fr.3,510.00 |
| 300,000 | Fr.0.02200 | Fr.6,600.00 |
| Unit Price without VAT: | Fr.0.03953 |
|---|---|
| Unit Price with VAT: | Fr.0.04273 |

