
| DTA014TUBTL | |
|---|---|
| DigiKey Part Number | 846-DTA014TUBTLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DTA014TUBTL | 
| Description | TRANS PREBIAS PNP 50V UMT3F | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DTA014TUBTL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 Only | |
| Resistor - Base (R1) | 10 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA (ICBO) | |
| Frequency - Transition | 250 MHz | |
| Power - Max | 200 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-85 | |
| Supplier Device Package | UMT3F | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.03953 | Fr.118.59 | 
| 6,000 | Fr.0.03543 | Fr.212.58 | 
| 9,000 | Fr.0.03333 | Fr.299.97 | 
| 15,000 | Fr.0.03097 | Fr.464.55 | 
| 21,000 | Fr.0.02958 | Fr.621.18 | 
| 30,000 | Fr.0.02822 | Fr.846.60 | 
| 75,000 | Fr.0.02524 | Fr.1,893.00 | 
| 150,000 | Fr.0.02340 | Fr.3,510.00 | 
| 300,000 | Fr.0.02200 | Fr.6,600.00 | 
| Unit Price without VAT: | Fr.0.03953 | 
|---|---|
| Unit Price with VAT: | Fr.0.04273 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland