BD9141MUV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD9141MUV-E2
How Smart Healthcare is Changing Lives

BD95601MUV-LBE2

DigiKey Part Number
846-BD95601MUV-LBE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD95601MUV-LBE2
Description
IC REG CTRLR BUCK 20VQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD95601MUV-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 25V
Frequency - Switching
200kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable