
DTC124ECAHZGT116 | |
---|---|
DigiKey Part Number | DTC124ECAHZGT116TR-ND - Tape & Reel (TR) DTC124ECAHZGT116CT-ND - Cut Tape (CT) DTC124ECAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124ECAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124ECAHZGT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 350 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08600 | Fr.0.86 |
100 | Fr.0.05300 | Fr.5.30 |
500 | Fr.0.03856 | Fr.19.28 |
1,000 | Fr.0.03386 | Fr.33.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.02785 | Fr.83.55 |
6,000 | Fr.0.02481 | Fr.148.86 |
9,000 | Fr.0.02326 | Fr.209.34 |
15,000 | Fr.0.02152 | Fr.322.80 |
21,000 | Fr.0.02048 | Fr.430.08 |
30,000 | Fr.0.01948 | Fr.584.40 |
75,000 | Fr.0.01727 | Fr.1,295.25 |
150,000 | Fr.0.01591 | Fr.2,386.50 |
300,000 | Fr.0.01476 | Fr.4,428.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |