Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143EEBTL

DigiKey Part Number
846-DTA143EEBTLTR-ND - Tape & Reel (TR)
846-DTA143EEBTLCT-ND - Cut Tape (CT)
846-DTA143EEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143EEBTL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
DTA143EEBTL Models
Product Attributes
Filter Similar Products
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-89, SOT-490
Resistors Included
R1 and R2
Supplier Device Package
EMT3F (SOT-416FL)
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11500Fr.1.15
100Fr.0.07100Fr.7.10
500Fr.0.05192Fr.25.96
1,000Fr.0.04576Fr.45.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03788Fr.113.64
6,000Fr.0.03391Fr.203.46
9,000Fr.0.03188Fr.286.92
15,000Fr.0.02959Fr.443.85
21,000Fr.0.02824Fr.593.04
30,000Fr.0.02693Fr.807.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539