Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143TE3HZGTL

DigiKey Part Number
846-DTA143TE3HZGTLTR-ND - Tape & Reel (TR)
846-DTA143TE3HZGTLCT-ND - Cut Tape (CT)
846-DTA143TE3HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143TE3HZGTL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 Only
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
EMT3
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.15300Fr.1.53
100Fr.0.09550Fr.9.55
500Fr.0.07046Fr.35.23
1,000Fr.0.06237Fr.62.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05204Fr.156.12
6,000Fr.0.04683Fr.280.98
9,000Fr.0.04417Fr.397.53
15,000Fr.0.04118Fr.617.70
21,000Fr.0.03941Fr.827.61
30,000Fr.0.03769Fr.1,130.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025