
DTA143TE3TL | |
|---|---|
DigiKey Part Number | 846-DTA143TE3TLTR-ND - Tape & Reel (TR) 846-DTA143TE3TLCT-ND - Cut Tape (CT) 846-DTA143TE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 100 | Fr.0.08590 | Fr.8.59 |
| 500 | Fr.0.06326 | Fr.31.63 |
| 1,000 | Fr.0.05589 | Fr.55.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04650 | Fr.139.50 |
| 6,000 | Fr.0.04177 | Fr.250.62 |
| 9,000 | Fr.0.03935 | Fr.354.15 |
| 15,000 | Fr.0.03663 | Fr.549.45 |
| 21,000 | Fr.0.03502 | Fr.735.42 |
| 30,000 | Fr.0.03345 | Fr.1,003.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

