Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143TKAT146

DigiKey Part Number
DTA143TKAT146TR-ND - Tape & Reel (TR)
DTA143TKAT146CT-ND - Cut Tape (CT)
DTA143TKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143TKAT146
Description
TRANS PREBIAS PNP 50V 0.1A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA143TKAT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SMT3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR169E6327HTSA1Infineon Technologies942,000BCR169E6327HTSA1TR-NDFr.1.46986Similar
PDTA115TT,215Nexperia USA Inc.5,5001727-PDTA115TT,215CT-NDFr.3.36000Similar
RN2412TE85LFToshiba Semiconductor and Storage3,000RN2412TE85LFCT-NDFr.5.67000Similar
RN2413TE85LFToshiba Semiconductor and Storage3,000RN2413TE85LFCT-NDFr.5.67000Similar
SMMUN2116LT1Gonsemi244,870488-SMMUN2116LT1GCT-NDFr.3.57000Similar
In-Stock: 7,006
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12600Fr.1.26
100Fr.0.07860Fr.7.86
500Fr.0.05768Fr.28.84
1,000Fr.0.05089Fr.50.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04225Fr.126.75
6,000Fr.0.03788Fr.227.28
9,000Fr.0.03565Fr.320.85
15,000Fr.0.03315Fr.497.25
21,000Fr.0.03166Fr.664.86
30,000Fr.0.03022Fr.906.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701