
DTA143TMT2L | |
|---|---|
DigiKey Part Number | DTA143TMT2LTR-ND - Tape & Reel (TR) DTA143TMT2LCT-ND - Cut Tape (CT) DTA143TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 Only | Supplier Device Package VMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 100 | Fr.0.09320 | Fr.9.32 |
| 500 | Fr.0.06870 | Fr.34.35 |
| 1,000 | Fr.0.06077 | Fr.60.77 |
| 2,000 | Fr.0.05408 | Fr.108.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.04371 | Fr.349.68 |
| 16,000 | Fr.0.03971 | Fr.635.36 |
| 24,000 | Fr.0.03767 | Fr.904.08 |
| 40,000 | Fr.0.03538 | Fr.1,415.20 |
| 56,000 | Fr.0.03403 | Fr.1,905.68 |
| 80,000 | Fr.0.03271 | Fr.2,616.80 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

