
DTA143ZUBTL | |
|---|---|
DigiKey Part Number | 846-DTA143ZUBTLTR-ND - Tape & Reel (TR) 846-DTA143ZUBTLCT-ND - Cut Tape (CT) 846-DTA143ZUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 100 | Fr.0.05480 | Fr.5.48 |
| 500 | Fr.0.03986 | Fr.19.93 |
| 1,000 | Fr.0.03503 | Fr.35.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02885 | Fr.86.55 |
| 6,000 | Fr.0.02573 | Fr.154.38 |
| 9,000 | Fr.0.02414 | Fr.217.26 |
| 15,000 | Fr.0.02234 | Fr.335.10 |
| 21,000 | Fr.0.02128 | Fr.446.88 |
| 30,000 | Fr.0.02025 | Fr.607.50 |
| 75,000 | Fr.0.01797 | Fr.1,347.75 |
| 150,000 | Fr.0.01657 | Fr.2,485.50 |
| 300,000 | Fr.0.01539 | Fr.4,617.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

