Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC144TETL | |
|---|---|
DigiKey Part Number | 846-DTC144TETLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC144TETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Not For New Designs | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144TE-7 | Diodes Incorporated | 3,352 | 1034-DDTC144TE-7CT-ND | Fr.0.28000 | Direct |
| DDTC144TE-7-F | Diodes Incorporated | 0 | DDTC144TE-FDITR-ND | Fr.0.04427 | Direct |
| DTC144TET1G | onsemi | 8,998 | 488-DTC144TET1GCT-ND | Fr.0.15000 | Direct |
| PDTC144TU,115 | Nexperia USA Inc. | 3,000 | 1727-PDTC144TU,115CT-ND | Fr.0.14000 | Upgrade |
| RN1113(T5L,F,T) | Toshiba Semiconductor and Storage | 3,000 | RN1113(T5LFT)TR-ND | Fr.0.03150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04780 | Fr.143.40 |
| 6,000 | Fr.0.04300 | Fr.258.00 |
| 9,000 | Fr.0.04054 | Fr.364.86 |
| 15,000 | Fr.0.03779 | Fr.566.85 |
| 21,000 | Fr.0.03615 | Fr.759.15 |
| 30,000 | Fr.0.03479 | Fr.1,043.70 |
| Unit Price without VAT: | Fr.0.04780 |
|---|---|
| Unit Price with VAT: | Fr.0.05167 |







