
PTZTE254.3A | |
|---|---|
DigiKey Part Number | 846-PTZTE254.3ATR-ND - Tape & Reel (TR) 846-PTZTE254.3ACT-ND - Cut Tape (CT) 846-PTZTE254.3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE254.3A |
Description | DIODE ZENER 4.3V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.16367 | Fr.245.51 |
| 3,000 | Fr.0.14899 | Fr.446.97 |
| 4,500 | Fr.0.14151 | Fr.636.79 |
| 7,500 | Fr.0.13310 | Fr.998.25 |
| 10,500 | Fr.0.12812 | Fr.1,345.26 |
| 15,000 | Fr.0.12328 | Fr.1,849.20 |
| 37,500 | Fr.0.11500 | Fr.4,312.50 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |


