
ESR01MZPF8202 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF8202TR-ND - Tape & Reel (TR) 846-ESR01MZPF8202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF8202 |
Description | RES 82K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.10600 | Fr.1.06 |
25 | Fr.0.08480 | Fr.2.12 |
50 | Fr.0.07300 | Fr.3.65 |
100 | Fr.0.06360 | Fr.6.36 |
250 | Fr.0.05416 | Fr.13.54 |
500 | Fr.0.04948 | Fr.24.74 |
1,000 | Fr.0.04442 | Fr.44.42 |
5,000 | Fr.0.03756 | Fr.187.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03558 | Fr.355.80 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |