
| ESR01MZPJ152 | |
|---|---|
| DigiKey Part Number | 846-ESR01MZPJ152TR-ND - Tape & Reel (TR) 846-ESR01MZPJ152CT-ND - Cut Tape (CT) 846-ESR01MZPJ152DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESR01MZPJ152 | 
| Description | RES 1.5K OHM 5% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09000 | Fr.0.90 | 
| 25 | Fr.0.07120 | Fr.1.78 | 
| 50 | Fr.0.06120 | Fr.3.06 | 
| 100 | Fr.0.05290 | Fr.5.29 | 
| 250 | Fr.0.04464 | Fr.11.16 | 
| 500 | Fr.0.04094 | Fr.20.47 | 
| 1,000 | Fr.0.03613 | Fr.36.13 | 
| 5,000 | Fr.0.03011 | Fr.150.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02836 | Fr.283.60 | 
| 20,000 | Fr.0.02527 | Fr.505.40 | 
| 30,000 | Fr.0.02517 | Fr.755.10 | 
| 50,000 | Fr.0.02504 | Fr.1,252.00 | 
| 70,000 | Fr.0.02497 | Fr.1,747.90 | 
| 100,000 | Fr.0.02472 | Fr.2,472.00 | 
| 120,000 | Fr.0.02454 | Fr.2,944.80 | 
| 240,000 | Fr.0.02392 | Fr.5,740.80 | 
| 250,000 | Fr.0.02389 | Fr.5,972.50 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland