
ESR01MZPJ205 | |
---|---|
DigiKey Part Number | 846-ESR01MZPJ205TR-ND - Tape & Reel (TR) 846-ESR01MZPJ205CT-ND - Cut Tape (CT) 846-ESR01MZPJ205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ205 |
Description | RES 2M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09000 | Fr.0.90 |
25 | Fr.0.07120 | Fr.1.78 |
50 | Fr.0.06120 | Fr.3.06 |
100 | Fr.0.05290 | Fr.5.29 |
250 | Fr.0.04464 | Fr.11.16 |
500 | Fr.0.04094 | Fr.20.47 |
1,000 | Fr.0.03613 | Fr.36.13 |
5,000 | Fr.0.03011 | Fr.150.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02836 | Fr.283.60 |
20,000 | Fr.0.02527 | Fr.505.40 |
30,000 | Fr.0.02517 | Fr.755.10 |
50,000 | Fr.0.02504 | Fr.1,252.00 |
70,000 | Fr.0.02497 | Fr.1,747.90 |
100,000 | Fr.0.02472 | Fr.2,472.00 |
120,000 | Fr.0.02454 | Fr.2,944.80 |
240,000 | Fr.0.02392 | Fr.5,740.80 |
250,000 | Fr.0.02389 | Fr.5,972.50 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |