ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ305

DigiKey Part Number
846-ESR01MZPJ305TR-ND - Tape & Reel (TR)
846-ESR01MZPJ305CT-ND - Cut Tape (CT)
846-ESR01MZPJ305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ305
Description
RES 3M OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09000Fr.0.90
25Fr.0.07120Fr.1.78
50Fr.0.06120Fr.3.06
100Fr.0.05290Fr.5.29
250Fr.0.04464Fr.11.16
500Fr.0.04094Fr.20.47
1,000Fr.0.03613Fr.36.13
5,000Fr.0.03011Fr.150.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02632Fr.263.20
20,000Fr.0.02527Fr.505.40
30,000Fr.0.02517Fr.755.10
50,000Fr.0.02504Fr.1,252.00
70,000Fr.0.02497Fr.1,747.90
100,000Fr.0.02472Fr.2,472.00
120,000Fr.0.02454Fr.2,944.80
240,000Fr.0.02392Fr.5,740.80
250,000Fr.0.02389Fr.5,972.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458