
ESR01MZPJ333 | |
|---|---|
DigiKey Part Number  | 846-ESR01MZPJ333TR-ND - Tape & Reel (TR) 846-ESR01MZPJ333CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | ESR01MZPJ333  | 
Description  | RES 33K OHM 5% 1/5W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09000 | Fr.0.90 | 
| 25 | Fr.0.07120 | Fr.1.78 | 
| 50 | Fr.0.05600 | Fr.2.80 | 
| 100 | Fr.0.04850 | Fr.4.85 | 
| 250 | Fr.0.04232 | Fr.10.58 | 
| 500 | Fr.0.03456 | Fr.17.28 | 
| 5,000 | Fr.0.03011 | Fr.150.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02870 | Fr.287.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 

