
ESR01MZPJ5R6 | |
---|---|
DigiKey Part Number | 846-ESR01MZPJ5R6TR-ND - Tape & Reel (TR) 846-ESR01MZPJ5R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ5R6 |
Description | RES 5.6 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -200/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09000 | Fr.0.90 |
25 | Fr.0.07120 | Fr.1.78 |
50 | Fr.0.06120 | Fr.3.06 |
100 | Fr.0.05020 | Fr.5.02 |
250 | Fr.0.04404 | Fr.11.01 |
500 | Fr.0.03988 | Fr.19.94 |
1,000 | Fr.0.03613 | Fr.36.13 |
5,000 | Fr.0.03011 | Fr.150.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02836 | Fr.283.60 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |