0805-SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1301

DigiKey Part Number
846-SDR10EZPF1301TR-ND - Tape & Reel (TR)
846-SDR10EZPF1301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF1301
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,323
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09300Fr.0.93
25Fr.0.07400Fr.1.85
50Fr.0.06300Fr.3.15
100Fr.0.05200Fr.5.20
250Fr.0.04532Fr.11.33
500Fr.0.04140Fr.20.70
1,000Fr.0.03753Fr.37.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03135Fr.156.75
10,000Fr.0.02956Fr.295.60
15,000Fr.0.02868Fr.430.20
25,000Fr.0.02771Fr.692.75
35,000Fr.0.02719Fr.951.65
50,000Fr.0.02667Fr.1,333.50
60,000Fr.0.02643Fr.1,585.80
120,000Fr.0.02564Fr.3,076.80
125,000Fr.0.02560Fr.3,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458