ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPD4702

DigiKey Part Number
846-ESR03EZPD4702TR-ND - Tape & Reel (TR)
846-ESR03EZPD4702CT-ND - Cut Tape (CT)
846-ESR03EZPD4702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPD4702
Description
RES 47K OHM 0.5% 1/4W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,919
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.08400Fr.0.84
25Fr.0.06680Fr.1.67
50Fr.0.05700Fr.2.85
100Fr.0.04920Fr.4.92
250Fr.0.04136Fr.10.34
500Fr.0.03762Fr.18.81
1,000Fr.0.03330Fr.33.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02769Fr.138.45
10,000Fr.0.02548Fr.254.80
15,000Fr.0.02410Fr.361.50
25,000Fr.0.02272Fr.568.00
35,000Fr.0.02222Fr.777.70
50,000Fr.0.02173Fr.1,086.50
60,000Fr.0.02170Fr.1,302.00
120,000Fr.0.02157Fr.2,588.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377