
ESR03EZPD5103 | |
---|---|
DigiKey Part Number | 846-ESR03EZPD5103TR-ND - Tape & Reel (TR) 846-ESR03EZPD5103CT-ND - Cut Tape (CT) 846-ESR03EZPD5103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD5103 |
Description | RES 510K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.08400 | Fr.0.84 |
25 | Fr.0.06680 | Fr.1.67 |
50 | Fr.0.05700 | Fr.2.85 |
100 | Fr.0.04920 | Fr.4.92 |
250 | Fr.0.04136 | Fr.10.34 |
500 | Fr.0.03762 | Fr.18.81 |
1,000 | Fr.0.03330 | Fr.33.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02769 | Fr.138.45 |
10,000 | Fr.0.02548 | Fr.254.80 |
15,000 | Fr.0.02410 | Fr.361.50 |
25,000 | Fr.0.02272 | Fr.568.00 |
35,000 | Fr.0.02264 | Fr.792.40 |
50,000 | Fr.0.02256 | Fr.1,128.00 |
60,000 | Fr.0.02252 | Fr.1,351.20 |
120,000 | Fr.0.02233 | Fr.2,679.60 |
125,000 | Fr.0.02229 | Fr.2,786.25 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |