ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF5103

DigiKey Part Number
846-ESR03EZPF5103TR-ND - Tape & Reel (TR)
846-ESR03EZPF5103CT-ND - Cut Tape (CT)
846-ESR03EZPF5103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF5103
Description
RES 510K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF5103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06000Fr.0.60
25Fr.0.04680Fr.1.17
50Fr.0.03920Fr.1.96
100Fr.0.03340Fr.3.34
250Fr.0.02756Fr.6.89
500Fr.0.02420Fr.12.10
1,000Fr.0.02154Fr.21.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01730Fr.86.50
10,000Fr.0.01539Fr.153.90
15,000Fr.0.01447Fr.217.05
25,000Fr.0.01354Fr.338.50
35,000Fr.0.01349Fr.472.15
50,000Fr.0.01344Fr.672.00
60,000Fr.0.01341Fr.804.60
120,000Fr.0.01333Fr.1,599.60
125,000Fr.0.01332Fr.1,665.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972