
ESR03EZPF9102 | |
---|---|
DigiKey Part Number | 846-ESR03EZPF9102TR-ND - Tape & Reel (TR) 846-ESR03EZPF9102CT-ND - Cut Tape (CT) 846-ESR03EZPF9102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF9102 |
Description | RES 91K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF9102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.06000 | Fr.0.60 |
25 | Fr.0.04680 | Fr.1.17 |
50 | Fr.0.03920 | Fr.1.96 |
100 | Fr.0.03340 | Fr.3.34 |
250 | Fr.0.02756 | Fr.6.89 |
500 | Fr.0.02420 | Fr.12.10 |
1,000 | Fr.0.02154 | Fr.21.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01730 | Fr.86.50 |
10,000 | Fr.0.01607 | Fr.160.70 |
15,000 | Fr.0.01547 | Fr.232.05 |
25,000 | Fr.0.01438 | Fr.359.50 |
35,000 | Fr.0.01432 | Fr.501.20 |
50,000 | Fr.0.01410 | Fr.705.00 |
60,000 | Fr.0.01393 | Fr.835.80 |
120,000 | Fr.0.01339 | Fr.1,606.80 |
125,000 | Fr.0.01336 | Fr.1,670.00 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |