
ESR03EZPJ1R0 | |
|---|---|
DigiKey Part Number | RHM1DTR-ND - Tape & Reel (TR) RHM1DCT-ND - Cut Tape (CT) RHM1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ1R0 |
Description | RES 1 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.04280 | Fr.1.07 |
| 50 | Fr.0.03580 | Fr.1.79 |
| 100 | Fr.0.03030 | Fr.3.03 |
| 250 | Fr.0.02484 | Fr.6.21 |
| 500 | Fr.0.02168 | Fr.10.84 |
| 1,000 | Fr.0.01919 | Fr.19.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01523 | Fr.76.15 |
| 10,000 | Fr.0.01408 | Fr.140.80 |
| 15,000 | Fr.0.01352 | Fr.202.80 |
| 25,000 | Fr.0.01292 | Fr.323.00 |
| 35,000 | Fr.0.01257 | Fr.439.95 |
| 50,000 | Fr.0.01224 | Fr.612.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

