ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ3R6

DigiKey Part Number
RHM3.6DTR-ND - Tape & Reel (TR)
RHM3.6DCT-ND - Cut Tape (CT)
RHM3.6DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ3R6
Description
RES 3.6 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ3R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05300Fr.0.53
25Fr.0.04080Fr.1.02
50Fr.0.03440Fr.1.72
100Fr.0.02910Fr.2.91
250Fr.0.02384Fr.5.96
500Fr.0.02082Fr.10.41
1,000Fr.0.01843Fr.18.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01463Fr.73.15
10,000Fr.0.01352Fr.135.20
15,000Fr.0.01298Fr.194.70
25,000Fr.0.01240Fr.310.00
35,000Fr.0.01207Fr.422.45
50,000Fr.0.01175Fr.587.50
60,000Fr.0.01161Fr.696.60
120,000Fr.0.01112Fr.1,334.40
125,000Fr.0.01109Fr.1,386.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891