
ESR03EZPJ621 | |
|---|---|
DigiKey Part Number | RHM620DTR-ND - Tape & Reel (TR) RHM620DCT-ND - Cut Tape (CT) RHM620DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ621 |
Description | RES 620 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04040 | Fr.1.01 |
| 50 | Fr.0.03380 | Fr.1.69 |
| 100 | Fr.0.02860 | Fr.2.86 |
| 250 | Fr.0.02344 | Fr.5.86 |
| 500 | Fr.0.02046 | Fr.10.23 |
| 1,000 | Fr.0.01811 | Fr.18.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01278 | Fr.63.90 |
| 10,000 | Fr.0.01098 | Fr.109.80 |
| 15,000 | Fr.0.01091 | Fr.163.65 |
| 25,000 | Fr.0.01084 | Fr.271.00 |
| 35,000 | Fr.0.01079 | Fr.377.65 |
| 50,000 | Fr.0.01075 | Fr.537.50 |
| 60,000 | Fr.0.01073 | Fr.643.80 |
| 120,000 | Fr.0.01066 | Fr.1,279.20 |
| 125,000 | Fr.0.01065 | Fr.1,331.25 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

