
ESR03EZPJ9R1 | |
---|---|
DigiKey Part Number | RHM9.1DTR-ND - Tape & Reel (TR) RHM9.1DCT-ND - Cut Tape (CT) RHM9.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ9R1 |
Description | RES 9.1 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ9R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05300 | Fr.0.53 |
25 | Fr.0.04080 | Fr.1.02 |
50 | Fr.0.03440 | Fr.1.72 |
100 | Fr.0.02890 | Fr.2.89 |
250 | Fr.0.02384 | Fr.5.96 |
500 | Fr.0.02082 | Fr.10.41 |
1,000 | Fr.0.01843 | Fr.18.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01463 | Fr.73.15 |
10,000 | Fr.0.01352 | Fr.135.20 |
15,000 | Fr.0.01298 | Fr.194.70 |
25,000 | Fr.0.01187 | Fr.296.75 |
35,000 | Fr.0.01140 | Fr.399.00 |
50,000 | Fr.0.01094 | Fr.547.00 |
60,000 | Fr.0.01092 | Fr.655.20 |
120,000 | Fr.0.01085 | Fr.1,302.00 |
125,000 | Fr.0.01084 | Fr.1,355.00 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |