


ESR10EZPD1430 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1430TR-ND - Tape & Reel (TR) 846-ESR10EZPD1430CT-ND - Cut Tape (CT) 846-ESR10EZPD1430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1430 |
Description | RES 143 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08700 | Fr.0.87 |
| 25 | Fr.0.06960 | Fr.1.74 |
| 50 | Fr.0.05960 | Fr.2.98 |
| 100 | Fr.0.05150 | Fr.5.15 |
| 250 | Fr.0.04348 | Fr.10.87 |
| 500 | Fr.0.03884 | Fr.19.42 |
| 1,000 | Fr.0.03518 | Fr.35.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02992 | Fr.149.60 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

