


ESR10EZPF1430 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF1430TR-ND - Tape & Reel (TR) 846-ESR10EZPF1430CT-ND - Cut Tape (CT) 846-ESR10EZPF1430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1430 |
Description | RES 143 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.05560 | Fr.1.39 |
| 50 | Fr.0.04700 | Fr.2.35 |
| 100 | Fr.0.04040 | Fr.4.04 |
| 250 | Fr.0.03372 | Fr.8.43 |
| 500 | Fr.0.02986 | Fr.14.93 |
| 1,000 | Fr.0.02681 | Fr.26.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02253 | Fr.112.65 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

