Direct
Direct
Similar
Similar

ESR18EZPF4022 | |
|---|---|
DigiKey Part Number | ESR18EZPF4022-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF4022 |
Description | RES 40.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF4022 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120640K2FKEA | Vishay Dale | 0 | 541-RCS120640K2FKEACT-ND | Fr.0.19000 | Direct |
| RPC1206FT40K2 | Stackpole Electronics Inc | 0 | RPC1206FT40K2-ND | Fr.0.05181 | Direct |
| ERJ-P08F4022V | Panasonic Industry | 0 | ERJ-P08F4022V-ND | Fr.0.02871 | Similar |
| CRGH1206F40K2 | TE Connectivity Passive Product | 0 | CRGH1206F40K2-ND | Fr.0.01757 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01845 | Fr.92.25 |
| Unit Price without VAT: | Fr.0.01845 |
|---|---|
| Unit Price with VAT: | Fr.0.01994 |





