Bipolar (BJT) Transistor NPN + Diode (Isolated) 12 V 1.5 A 400MHz 200 mW Surface Mount SMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FML10T148

DigiKey Part Number
FML10T148-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FML10T148
Description
TRANS NPN 12V 1.5A SMT5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Diode (Isolated) 12 V 1.5 A 400MHz 200 mW Surface Mount SMT5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
400MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SMT5
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15953Fr.478.59
6,000Fr.0.14655Fr.879.30
9,000Fr.0.13994Fr.1,259.46
15,000Fr.0.13251Fr.1,987.65
21,000Fr.0.12811Fr.2,690.31
30,000Fr.0.12561Fr.3,768.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15953
Unit Price with VAT:Fr.0.17245