


HT8MC5TB1 | |
|---|---|
DigiKey Part Number | 846-HT8MC5TB1TR-ND - Tape & Reel (TR) 846-HT8MC5TB1CT-ND - Cut Tape (CT) 846-HT8MC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8MC5TB1 |
Description | 60V 10A/11.5A, DUAL NCH+PCH, HSM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta), 10A (Tc), 4A (Ta), 11.5A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 10A (Tc), 4A (Ta), 11.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.5A, 10V, 97mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V, 17.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V | |
Power - Max | 2W (Ta), 13W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-HSMT (3.2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.53000 | Fr.1.53 |
| 10 | Fr.0.97100 | Fr.9.71 |
| 100 | Fr.0.65420 | Fr.65.42 |
| 500 | Fr.0.51848 | Fr.259.24 |
| 1,000 | Fr.0.48103 | Fr.481.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.41936 | Fr.1,258.08 |
| 6,000 | Fr.0.39300 | Fr.2,358.00 |
| Unit Price without VAT: | Fr.1.53000 |
|---|---|
| Unit Price with VAT: | Fr.1.65393 |

