
IMB10AT110 | |
|---|---|
DigiKey Part Number | IMB10AT110TR-ND - Tape & Reel (TR) IMB10AT110CT-ND - Cut Tape (CT) IMB10AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB10AT110 |
Description | TRANS PREBIAS 2PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMB10AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 100 | Fr.0.16320 | Fr.16.32 |
| 500 | Fr.0.12272 | Fr.61.36 |
| 1,000 | Fr.0.10963 | Fr.109.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09299 | Fr.278.97 |
| 6,000 | Fr.0.08461 | Fr.507.66 |
| 9,000 | Fr.0.08033 | Fr.722.97 |
| 15,000 | Fr.0.07553 | Fr.1,132.95 |
| 21,000 | Fr.0.07268 | Fr.1,526.28 |
| 30,000 | Fr.0.06991 | Fr.2,097.30 |
| 75,000 | Fr.0.06485 | Fr.4,863.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

