
IMT1AT108 | |
---|---|
DigiKey Part Number | IMT1AT108TR-ND - Tape & Reel (TR) IMT1AT108CT-ND - Cut Tape (CT) IMT1AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT1AT108 |
Description | TRANS 2PNP DUAL 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMT1AT108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.52000 | Fr.0.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.11849 | Fr.355.47 |
6,000 | Fr.0.10823 | Fr.649.38 |
9,000 | Fr.0.10301 | Fr.927.09 |
15,000 | Fr.0.09713 | Fr.1,456.95 |
21,000 | Fr.0.09365 | Fr.1,966.65 |
30,000 | Fr.0.09027 | Fr.2,708.10 |
75,000 | Fr.0.08700 | Fr.6,525.00 |
Unit Price without VAT: | Fr.0.52000 |
---|---|
Unit Price with VAT: | Fr.0.56212 |