KDZTR2.7B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 5,866
Unit Price: Fr.0.34000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR2.7B

DigiKey Part Number
KDZTR2.7BTR-ND - Tape & Reel (TR)
KDZTR2.7BCT-ND - Cut Tape (CT)
KDZTR2.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR2.7B
Description
DIODE ZENER 2.7V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 2.7 V 1 W ±7% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
1 W
Current - Reverse Leakage @ Vr
200 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/10/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14899Fr.446.97
6,000Fr.0.13664Fr.819.84
9,000Fr.0.13035Fr.1,173.15
15,000Fr.0.12328Fr.1,849.20
21,000Fr.0.11910Fr.2,501.10
30,000Fr.0.11503Fr.3,450.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103