574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF3R16

DigiKey Part Number
846-KTR03EZPF3R16TR-ND - Tape & Reel (TR)
846-KTR03EZPF3R16CT-ND - Cut Tape (CT)
846-KTR03EZPF3R16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF3R16
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.06300Fr.0.63
25Fr.0.04920Fr.1.23
50Fr.0.04160Fr.2.08
100Fr.0.03550Fr.3.55
250Fr.0.02936Fr.7.34
500Fr.0.02588Fr.12.94
1,000Fr.0.02306Fr.23.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01862Fr.93.10
10,000Fr.0.01733Fr.173.30
15,000Fr.0.01657Fr.248.55
25,000Fr.0.01521Fr.380.25
35,000Fr.0.01474Fr.515.90
50,000Fr.0.01427Fr.713.50
60,000Fr.0.01424Fr.854.40
120,000Fr.0.01415Fr.1,698.00
125,000Fr.0.01415Fr.1,768.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053