
LTR18EZPF1330 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF1330TR-ND - Tape & Reel (TR) 846-LTR18EZPF1330CT-ND - Cut Tape (CT) 846-LTR18EZPF1330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1330 |
Description | RES 133 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 25 | Fr.0.06440 | Fr.1.61 |
| 50 | Fr.0.05480 | Fr.2.74 |
| 100 | Fr.0.04730 | Fr.4.73 |
| 250 | Fr.0.03972 | Fr.9.93 |
| 500 | Fr.0.03550 | Fr.17.75 |
| 1,000 | Fr.0.03187 | Fr.31.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02634 | Fr.131.70 |
| 10,000 | Fr.0.02380 | Fr.238.00 |
| 15,000 | Fr.0.02285 | Fr.342.75 |
| 25,000 | Fr.0.02188 | Fr.547.00 |
| 35,000 | Fr.0.02181 | Fr.763.35 |
| 50,000 | Fr.0.02173 | Fr.1,086.50 |
| 60,000 | Fr.0.02170 | Fr.1,302.00 |
| 120,000 | Fr.0.02122 | Fr.2,546.40 |
| 125,000 | Fr.0.02118 | Fr.2,647.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

