
KTR03EZPJ124 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPJ124TR-ND - Tape & Reel (TR) 846-KTR03EZPJ124CT-ND - Cut Tape (CT) 846-KTR03EZPJ124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ124 |
Description | RES SMD 120K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 25 | Fr.0.04680 | Fr.1.17 |
| 50 | Fr.0.03920 | Fr.1.96 |
| 100 | Fr.0.03340 | Fr.3.34 |
| 250 | Fr.0.02756 | Fr.6.89 |
| 500 | Fr.0.02588 | Fr.12.94 |
| 1,000 | Fr.0.02154 | Fr.21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01785 | Fr.89.25 |
| 10,000 | Fr.0.01612 | Fr.161.20 |
| 15,000 | Fr.0.01482 | Fr.222.30 |
| 25,000 | Fr.0.01445 | Fr.361.25 |
| 35,000 | Fr.0.01410 | Fr.493.50 |
| 50,000 | Fr.0.01393 | Fr.696.50 |
| 60,000 | Fr.0.01339 | Fr.803.40 |
| 120,000 | Fr.0.01336 | Fr.1,603.20 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

