
| KTR03EZPJ151 | |
|---|---|
| DigiKey Part Number | 846-KTR03EZPJ151TR-ND - Tape & Reel (TR) 846-KTR03EZPJ151CT-ND - Cut Tape (CT) 846-KTR03EZPJ151DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR03EZPJ151 | 
| Description | RES SMD 150 OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR03EZPJ151 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.06000 | Fr.0.60 | 
| 25 | Fr.0.04680 | Fr.1.17 | 
| 50 | Fr.0.03920 | Fr.1.96 | 
| 100 | Fr.0.03340 | Fr.3.34 | 
| 250 | Fr.0.02756 | Fr.6.89 | 
| 500 | Fr.0.02588 | Fr.12.94 | 
| 1,000 | Fr.0.02154 | Fr.21.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01785 | Fr.89.25 | 
| 10,000 | Fr.0.01612 | Fr.161.20 | 
| 15,000 | Fr.0.01482 | Fr.222.30 | 
| 25,000 | Fr.0.01445 | Fr.361.25 | 
| 35,000 | Fr.0.01410 | Fr.493.50 | 
| 50,000 | Fr.0.01393 | Fr.696.50 | 
| 60,000 | Fr.0.01339 | Fr.803.40 | 
| 120,000 | Fr.0.01336 | Fr.1,603.20 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland