KTR10EZPF1600 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,900
Unit Price: Fr.0.18000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 24,948
Unit Price: Fr.0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 50,608
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00598
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01785
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,237
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 8,367
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.06473
Datasheet

Similar


Bourns Inc.
In Stock: 30,926
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.03863
Datasheet

Similar


YAGEO
In Stock: 2,947
Unit Price: Fr.0.08000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1600

DigiKey Part Number
RHM160AHTR-ND - Tape & Reel (TR)
RHM160AHCT-ND - Cut Tape (CT)
RHM160AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1600
Description
RES SMD 160 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02507Fr.125.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02507
Unit Price with VAT:Fr.0.02710