574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1650

DigiKey Part Number
RHM165AHTR-ND - Tape & Reel (TR)
RHM165AHCT-ND - Cut Tape (CT)
RHM165AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1650
Description
RES SMD 165 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
165 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1650 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,173
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07800Fr.0.78
25Fr.0.06200Fr.1.55
50Fr.0.05280Fr.2.64
100Fr.0.04540Fr.4.54
250Fr.0.03804Fr.9.51
500Fr.0.03402Fr.17.01
1,000Fr.0.03044Fr.30.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02507Fr.125.35
10,000Fr.0.02297Fr.229.70
15,000Fr.0.02201Fr.330.15
25,000Fr.0.02105Fr.526.25
35,000Fr.0.02056Fr.719.60
50,000Fr.0.02008Fr.1,004.00
60,000Fr.0.02004Fr.1,202.40
120,000Fr.0.01992Fr.2,390.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215