
KTR10EZPF1650 | |
|---|---|
DigiKey Part Number | RHM165AHTR-ND - Tape & Reel (TR) RHM165AHCT-ND - Cut Tape (CT) RHM165AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1650 |
Description | RES SMD 165 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06200 | Fr.1.55 |
| 50 | Fr.0.05280 | Fr.2.64 |
| 100 | Fr.0.04540 | Fr.4.54 |
| 250 | Fr.0.03804 | Fr.9.51 |
| 500 | Fr.0.03402 | Fr.17.01 |
| 1,000 | Fr.0.03044 | Fr.30.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02507 | Fr.125.35 |
| 10,000 | Fr.0.02297 | Fr.229.70 |
| 15,000 | Fr.0.02201 | Fr.330.15 |
| 25,000 | Fr.0.02105 | Fr.526.25 |
| 35,000 | Fr.0.02056 | Fr.719.60 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 60,000 | Fr.0.02004 | Fr.1,202.40 |
| 120,000 | Fr.0.01992 | Fr.2,390.40 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

