KTR10EZPJ274 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 14,160
Unit Price: Fr.0.15000
Datasheet

Direct


Vishay Dale
In Stock: 22,679
Unit Price: Fr.0.08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 21,954
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00266
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 55,279
Unit Price: Fr.0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 143,046
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 40,122
Unit Price: Fr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 59,398
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.01100
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00962
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 16,905
Unit Price: Fr.0.08000
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.07973
Datasheet

Similar


Bourns Inc.
In Stock: 23,799
Unit Price: Fr.0.08000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ274

DigiKey Part Number
RHM270KBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR10EZPJ274
Description
RES SMD 270K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ274 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01862Fr.93.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01862
Unit Price with VAT:Fr.0.02013