
KTR18EZPF9313 | |
|---|---|
DigiKey Part Number | RHM931KAITR-ND - Tape & Reel (TR) RHM931KAICT-ND - Cut Tape (CT) RHM931KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF9313 |
Description | RES SMD 931K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF9313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.06680 | Fr.1.67 |
| 50 | Fr.0.05700 | Fr.2.85 |
| 100 | Fr.0.04920 | Fr.4.92 |
| 250 | Fr.0.04136 | Fr.10.34 |
| 500 | Fr.0.03686 | Fr.18.43 |
| 1,000 | Fr.0.03330 | Fr.33.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02760 | Fr.138.00 |
| 10,000 | Fr.0.02594 | Fr.259.40 |
| 15,000 | Fr.0.02513 | Fr.376.95 |
| 25,000 | Fr.0.02426 | Fr.606.50 |
| 35,000 | Fr.0.02375 | Fr.831.25 |
| 50,000 | Fr.0.02328 | Fr.1,164.00 |
| 60,000 | Fr.0.02306 | Fr.1,383.60 |
| 120,000 | Fr.0.02233 | Fr.2,679.60 |
| 125,000 | Fr.0.02229 | Fr.2,786.25 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

